100kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 416
- RS stock no.:
- 652-4293
- Mfr. Part No.:
- 416PA104M
- Manufacturer:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 652-4293
- Mfr. Part No.:
- 416PA104M
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Resistance | 100kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.2W | |
| Series | 416 | |
| Termination Style | Pin | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/°C | |
| Length | 6.8mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Resistance 100kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series 416 | ||
Termination Style Pin | ||
Tolerance ±20% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 6.8mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
