220 Ω, Through Hole Trimmer Potentiometer, PC Pin 150 mW Horizontal TE Connectivity, CB10
- RS stock no.:
- 817-419
- Mfr. Part No.:
- 1630480-7
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
R 4 242,00
(exc. VAT)
R 4 878,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 4000 | R 4.242 | R 4,242.00 |
| 5000 + | R 4.136 | R 4,136.00 |
*price indicative
- RS stock no.:
- 817-419
- Mfr. Part No.:
- 1630480-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Resistance | 220Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Horizontal | |
| Packaging | Bulk | |
| Power Rating | 150mW | |
| Series | CB10 | |
| Automotive Standard | No | |
| Termination Style | PC Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ± 500 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 200V dc | |
| Length | 10.8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 12.1mm | |
| Depth | 5mm | |
| Element Material | Carbon | |
| Mechanical Rotation | 265° | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Resistance 220Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Horizontal | ||
Packaging Bulk | ||
Power Rating 150mW | ||
Series CB10 | ||
Automotive Standard No | ||
Termination Style PC Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient ± 500 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 200V dc | ||
Length 10.8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 12.1mm | ||
Depth 5mm | ||
Element Material Carbon | ||
Mechanical Rotation 265° | ||
- COO (Country of Origin):
- SI
The TE Connectivity Single-turn carbon trimmer resistor is constructed for vertical PCB mounting with horizontal TOP adjustment. This features a 150 mW power rating and is designed for highly stable circuit tuning in commercial and industrial electronics.
Easy PCB mounting features straight rigid pins
It is RoHS compliant
Compact footprint enclosed in a small envelope
Related links
- 47kΩ CB10
- 470Ω CB10
- 4.7 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 500 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 50 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
