brennenstuhl Travel Adapters & Converters, 13A
- RS stock no.:
- 866-558
- Mfr. Part No.:
- 1508263
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
R 240,25
(exc. VAT)
R 276,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 84 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 240.25 |
*price indicative
- RS stock no.:
- 866-558
- Mfr. Part No.:
- 1508263
- Manufacturer:
- brennenstuhl
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Travel Adapters & Converters | |
| Converter Type | 3 Way Adapter | |
| Current | 13A | |
| Number of USB Ports | 0 | |
| Number of Sockets | 3 | |
| Socket Type | Type G | |
| Plug Type | Type G | |
| Connector Type | Type G | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Travel Adapters & Converters | ||
Converter Type 3 Way Adapter | ||
Current 13A | ||
Number of USB Ports 0 | ||
Number of Sockets 3 | ||
Socket Type Type G | ||
Plug Type Type G | ||
Connector Type Type G | ||
- COO (Country of Origin):
- CN
The Brennenstuhl plug adapter provides three BS socket outlets, allowing multiple devices to be powered simultaneously. Its Compact design ensures convenience without compromising safety.
Includes three BS sockets for versatile connectivity
Compact dimensions of 5 cm x 7.2 cm x 5.9 cm without packaging
Constructed for indoor use with a degree of protection rated at IP20
Lightweight design, weighing only 0.09 kg for easy portability
Related links
- brennenstuhl Travel Adapters & Converters, 13A
- brennenstuhl Travel Adapters & Converters
- brennenstuhl Travel Adapters & Converters, 2.4A
- LENOVO Travel Adapters & Converters, 3A
- SKROSS Travel Adapters & Converters, 6.3A
- BG Electrical Socket, 13A
- RS PRO Travel Adapter Europe UK, 13A
- SKROSS Travel Adapter World UK, 13A
