SAM Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 450mm Overall
- RS stock no.:
- 666-618
- Mfr. Part No.:
- Z-854-S
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 18 511,32
(exc. VAT)
R 21 288,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,511.32 |
*price indicative
- RS stock no.:
- 666-618
- Mfr. Part No.:
- Z-854-S
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 450mm | |
| Accuracy | `+/-3 % | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 450mm | ||
Accuracy `+/-3 % | ||
Standards/Approvals NF ISO 6789-1 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM torqwrench 1/2 inch insulated 1000V capacity 20 to 100Nm is expressly designed for precision tightening of right-hand threads, ensuring accuracy in torque application. Featuring an adjusted torque locking system and a double scale in Nm and lbf-ft, this tool allows for easy torque adjustments. The mechanism provides an audible and tactile signal when the desired torque is reached, ensuring reliability in various applications. Ideal for professionals who require high-quality insulated tools, the torqwrench is constructed to meet rigorous safety standards, accompanied by an ISO6789 calibration certificate for assured precision.
Precision adjustment with a locking system for accurate torque settings
Double scale display in Nm and lbf-ft for versatile use
Audible and touch-sensitive tripping mechanism alerts when torque is achieved
Automatic rearming after each use enhances convenience
Robust 72-tooth mechanism allows for smooth operation with a 5° angle ratcheting
Includes an ISO6789 calibration certificate for guaranteed precision
Lightweight design at 1350g for easy handling and manoeuvrability
Built to comply with CEI 60900, NF ISO 6789-1, and NF EN 60900 safety standards
Related links
- SAM Torque Wrench 3/8 in Drive 230mm Overall
- Facom 307A Torque Wrench 1/2 in Drive 450mm Overall
- Facom S.307A100PF Click Torque Wrench 1/2 in Drive 450mm Overall
- Wera Click-Torque C 2 Push R/L Click Torque Wrench 1/2 in Drive 450mm Overall
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- SAM DYTC-100-2 Torque Wrench 3/8 in Drive 430mm Overall
- SAM DYTC-100-3 Torque Wrench 3/8 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
