NEBO LED Torch Black - Rechargeable 18000 lumens
- RS stock no.:
- 235-097
- Mfr. Part No.:
- NEB-FLT-1015-G
- Manufacturer:
- Nebo
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 235-097
- Mfr. Part No.:
- NEB-FLT-1015-G
- Manufacturer:
- Nebo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Torch Style | Hand | |
| Rechargeable | Yes | |
| Plug Type | USB-C | |
| Lamp Type | LED | |
| Luminosity | 18000 lumens | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Torch Style Hand | ||
Rechargeable Yes | ||
Plug Type USB-C | ||
Lamp Type LED | ||
Luminosity 18000 lumens | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Nebo Tools Flashlight boasts an impressive 18,000 lumen Turbo mode powered by a high power COB LED. Equipped with smart power control, a magnetic select dial for easy mode adjustments, and a power indicator, it provides reliable lighting for any situation.
USB rechargeable
2x adjustable zoom
Waterproof IP67
2x adjustable zoom
Waterproof IP67
Related links
- Nebo LED Torch Black Rechargeable 18000 lm
- NEBO LED Torch Black - Rechargeable 3500 lumens, 206 mm
- NEBO LED Torch Black - Rechargeable 3000 lumens, 177.038 mm
- NEBO LED Torch Black - Rechargeable 450 lumens, 110 mm
- NEBO LED Torch Black - Rechargeable 2000 lumens, 184.15 mm
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
