SAM Wrench

Subtotal (1 unit)*

R 5 193,19

(exc. VAT)

R 5 972,17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 5,193.19

*price indicative

RS stock no.:
667-116
Mfr. Part No.:
106CP-J4MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Weight

970g

Shape

Hexagon

Standards/Approvals

NF ISO 691

Exempt

COO (Country of Origin):
JP
The SAM Foam Module for polygonal ring/ratchet wrenches is meticulously designed to enhance efficiency and reliability in various applications. This robust foam module accommodates four high-quality ratchet wrenches, each crafted for durability under intensive use. Its innovative design features a lever reversal system and a glossy polished finish, ensuring smooth operation in confined spaces. With a 5° return angle, these essential tools are tailored for field maintenance, conveniently stored in a custom-made foam tray that guarantees organisation and accessibility.

Made from high quality materials to ensure long lasting performance

Features a lever reversal system for easy operation

Glossy polished finish enhances durability and aesthetics

Provides four dimensions within a single wrench for versatile use

Integrates four reversers in the wrench body to prevent accidental reversal

Optimised 5° return angle for efficiency in tight spaces

Stored in a tailor MADE foam tray promoting neat storage and quick access

Guaranteed with no time limit under normal usage conditions ensuring peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy