SAM Foam Foam Module

Subtotal (1 unit)*

R 13 263,53

(exc. VAT)

R 15 253,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,263.53

*price indicative

RS stock no.:
667-097
Mfr. Part No.:
93-SDJ22MM
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

Foam

Weight

10.12kg

Shape

Rectangular

Standards/Approvals

LRQA Certified ISO 9001

Exempt

COO (Country of Origin):
FR
The SAM Satin chrome open wrenches set is expertly designed for powerful tightening and precision. This module features 22 polished through box spanners ranging from 8 to 32 mm, ensuring versatility for various applications. Crafted from forged Chrome Vanadium steel, the spanners showcase a glossy polished finish, making them both Durable and aesthetically appealing. The thoughtful design includes 12 flats on the elbow side and six flats on the long side, while the through head allows easy passage over threaded rods and protruding rings. All tools are neatly stored in a custom foam tray, promoting organisation and accessibility, Ideal for professionals and DIY enthusiasts alike.

Includes 22 polished through box spanners for comprehensive coverage

Forged from Chrome Vanadium steel for enhanced durability and strength

Glossy polished finish for a professional appearance and easy cleaning

Thin shape facilitates access to hard to reach nuts and bolt heads

12 flats on elbow side for optimal grip and torque application

Designed with a through head to accommodate threaded rods

Foam tray ensures neat storage and easy tool identification

SAM Surface Drive punching prevents nut peening promoting tool longevity

Set includes a range of sizes from 8 to 32 mm to meet various fastening needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy