SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 667-087
- Mfr. Part No.:
- 50-HJ9MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 2 365,65
(exc. VAT)
R 2 720,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,365.65 |
*price indicative
- RS stock no.:
- 667-087
- Mfr. Part No.:
- 50-HJ9MM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 900g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 900g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Flat | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Foam Module with 9 multi-lock combination keys is expertly crafted for versatility in loosening a wide range of nuts, covering sizes from 10 mm to 19 mm. Each spanner is stored in a tailor-made foam tray, ensuring an organised workspace while allowing for effortless access. These precision-engineered spanners adapt flawlessly to various nut shapes including Torx, Ribes, and even worn profiles. With a glossy polished finish, they not only promise a professional appearance but also enhance user experience, enabling efficient performance in both professional and home settings. Ideal for tackling numerous tasks, this foam module guarantees reliability and durability, making it a VITAL addition to any toolbox.
Designed for multi nut combination spanners accommodating sizes from 10 mm to 19 mm
Crafted from high quality materials ensuring longevity and durability
Each spanner is meticulously stored in a bespoke foam tray for optimal organisation
Provides a glossy polished finish enhancing both aesthetics and usability
Guarantees performance under normal conditions without time limitation on the tools
Versatile in inch and metric measurements catering to diverse user requirements
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
