SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 666-894
- Mfr. Part No.:
- DFC0-J9PMM
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 5 789,42
(exc. VAT)
R 6 657,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,789.42 |
*price indicative
- RS stock no.:
- 666-894
- Mfr. Part No.:
- DFC0-J9PMM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 517g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 517g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module 1/3 of 9 Dyna 9x12 inch fork bits is designed for industry professionals seeking precision and reliability in their work. This foam module accommodates nine high-quality torque wrench bits, each perfect for diverse industrial applications. Crafted from polished chrome vanadium steel, the bits ensure durability and meet stringent tightening specifications. The custom foam tray not only secures the bits but also facilitates easy organisation and transportation. Ideal for use with all torque wrench models with a 9x12 mm rectangular attachment, this foam module guarantees exceptional performance, making it an essential addition to any toolkit.
Includes nine torque wrench bits optimally sized for versatility
Constructed from forged chrome vanadium steel for enhanced strength
Polished chrome finish assures longevity and resistance to wear
Custom MADE foam tray provides organised storage and easy access
Compatible with all torque wrench models featuring a 9x12 mm rectangular attachment
Guarantees precise tightening across a range of industrial applications
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
