SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 666-766
- Mfr. Part No.:
- MODM-129
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 631,82
(exc. VAT)
R 726,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 631.82 |
*price indicative
- RS stock no.:
- 666-766
- Mfr. Part No.:
- MODM-129
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module is a practical solution for those in need of a replacement foam module. Designed to seamlessly fit into your existing tool organisation system, this empty foam module accommodates various tools and helps maintain an orderly workspace. Its lightweight design ensures ease of handling, whilst the Durable foam material promises longevity and resilience against wear, making it an Ideal choice for both professional tradespeople and DIY enthusiasts alike. Say goodbye to clutter and hello to efficient tool storage with this reliable product, which is sold without tools, allowing you to customise your setup according to your needs.
Customisable design allows for tailored tool placement
Lightweight construction enhances portability and ease of use
Durable foam material ensures long term wear resistance
Perfectly fits within the 96 J6MM composition system
Supports efficient organisation helping to reduce workspace clutter
Ideal for both professional and home use
Sold without tools giving you flexibility in tool selection
Guaranteed as a consumable product acknowledging normal wear
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
