SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 666-747
- Mfr. Part No.:
- MODM-89
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 616,04
(exc. VAT)
R 708,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 616.04 |
*price indicative
- RS stock no.:
- 666-747
- Mfr. Part No.:
- MODM-89
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module is designed for those seeking a reliable and efficient storage solution. Perfect for organising tools, this foam module offers a high-quality replacement option, sold without tools. Crafted to accommodate an array of specific tool shapes, it enhances workspace efficiency and ensures easy access to your equipment. Ideal for professionals and DIY enthusiasts alike, this practical module optimises storage space while maintaining a sleek design.
Designed specifically for the composition 50H J9MM ensuring compatibility
Lightweight and easy to handle facilitating effortless setup and organisation
Compact dimensions provide efficient use of space within toolboxes or storage units
Constructed as a consumable item offering exceptional Value for regular users
Boosts productivity by enabling straightforward tool identification and retrieval
Backed by a guarantee acknowledging normal wear affirming the product's durability
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
