SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 666-461
- Mfr. Part No.:
- 270A-J20MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 7 263,82
(exc. VAT)
R 8 353,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,263.82 |
*price indicative
- RS stock no.:
- 666-461
- Mfr. Part No.:
- 270A-J20MM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 2.15kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 2.15kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module for impact screwdrivers offers a meticulously crafted solution for storing and organizing tools effectively. Designed specifically for applications requiring precision, this storage module houses an array of twenty 1/2 TORX screwdriver sockets, ensuring easy access when you need it most. The lightweight construction features dimensions of 180mm in width, 410mm in length, and 40mm in height, making it Compact yet spacious enough to accommodate your essential tools. Ideal for professionals and DIY enthusiasts alike, this foam module not only optimises organisation but also complements a range of applications seamlessly, providing the durability and reliability you expect from sam.
Includes twenty 1/2 TORX screwdriver sockets for versatile use
Lightweight design enhances portability and ease of use
Compact dimensions allow for efficient storage without sacrificing capacity
Constructed to withstand regular use ensuring long lasting performance
Backed by a guarantee providing peace of mind for tool longevity
Custom designed to fit standard 1/2 inch impact screwdrivers enhancing functionality
Facilitates easy identification and access to tools streamlining workflow
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
