SAM Tool Panel, W 600mm, L 1000 mm
- RS stock no.:
- 666-410
- Mfr. Part No.:
- PAN-MOT
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 666-410
- Mfr. Part No.:
- PAN-MOT
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Panel | |
| Weight | 20kg | |
| Width | 600mm | |
| Length | 1000mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Panel | ||
Weight 20kg | ||
Width 600mm | ||
Length 1000mm | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Motorbike panel is a comprehensive wall-mounted storage solution designed specifically for motorcycle servicing. This complete screen-printed panel holds an impressive selection of tools and is customizable with various background colours and striking black imprints. With dimensions of 1000 x 600 mm and equipped with round perforations, it effortlessly accommodates hooks for various tools. Each panel includes a selection of hooks along with a wall attachment rail, ensuring efficient use of space while keeping your tools organised and accessible. Ideal for both professional workshops and home mechanics, this motorbike panel enhances the functionality of your workspace.
Customisable background colour options to suit your branding or workspace aesthetics
Includes a comprehensive selection of tools specifically designed for motorcycle maintenance
Round perforations allow easy integration with various hooks for maximum flexibility
Heavy duty construction with a total weight of 20 kg ensures durability and stability
Each panel comes with a wall attachment rail enhancing the ease of installation
Backed by SAM TOOL guarantee providing peace of mind for buyers
Designed to optimise workspace organisation making tools easy to access during repairs
Perfect for both professional and DIY motorcycle enthusiasts streamlining your service experience
Related links
- SAM Tool Panel
- SAM Wall Mount Tool Panel
- Eaton DT Series Steel Black RAL 7035 Transparent 600mm W 15 mm L
- SAM Metal Wall Mount Tool Panel
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1000 mm L for Use with Enclosure
- Schneider Electric NSYD Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1000 mm L for Use with Enclosure
- Eaton DS Series Steel Black RAL 7035 Transparent 600mm W 15 mm L
- SAM PAN-HYB Multi-Function Panel Meters, 1000 mm x 600 mm
