SAM ABS Tray

Subtotal (1 unit)*

R 2 860,00

(exc. VAT)

R 3 289,00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,860.00

*price indicative

RS stock no.:
666-243
Mfr. Part No.:
SL-J10M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tray

Material

ABS

Weight

1.4kg

Exempt

COO (Country of Origin):
TW
The SAM ABS module 1/3 with 10 long sockets is expertly designed for precision in automotive and mechanical applications. This module provides an efficient solution for tightening or loosening bolts and nuts in hard-to-reach areas, ensuring that you can tackle challenging tasks with ease. With a robust construction and compatibility with all SAM tool trolleys, this set guarantees excellent performance and durability. Perfect for both professional mechanics and DIY enthusiasts, the module includes an array of 10 long 1/2 inch sockets, enhancing your capability to access tight spaces without compromising on efficiency and quality.

Compact ABS module designed for easy tool storage

Includes 10 long 1/2 inch sockets for versatility in use

Lightweight at 1400g for easy handling

Manufactured to meet the highest standards of quality

Storage compatible with all SAM tool trolleys

Guarantee without time limit on tools under normal conditions

Photos and texts not contractually binding, maintaining clarity on product use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy