SAM Foam Drawer

Subtotal (1 unit)*

R 25 919,57

(exc. VAT)

R 29 807,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 25,919.57

*price indicative

RS stock no.:
666-180
Mfr. Part No.:
3463-T4A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Drawer

Weight

9.03kg

Shape

Rectangular

Standards/Approvals

LRQA Certified ISO 9001

Exempt

COO (Country of Origin):
TW
The SAM Drawer t4 is a comprehensive toolkit specifically designed for VAG applications, offering essential tools to ensure precision during timing settings and engine servicing. This expertly curated set encompasses a wide range of specialised equipment tailored for various VAG models, making it Ideal for professional automotive technicians and enthusiasts alike. From camshaft alignment tools to a variety of tensioning and blocking pins, this drawer provides everything necessary to effectively handle VAG engine components. Engineered for reliability and performance, it facilitates accurate timing adjustments and improves efficiency during service tasks.

Includes a comprehensive selection of specialised VAG tools for timing and engine service

Features camshaft alignment tools ensuring precise positioning during repairs

Equipped with multiple tensioning blocking tools suitable for various VAG models

Contains unique pins and tools designed specifically for VAG engine specifications

Promotes efficiency with a well organised foam module for easy tool access

Constructed for durability ensuring long lasting performance under workshop conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy