SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 666-150
- Mfr. Part No.:
- RT-J14MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 4 242,51
(exc. VAT)
R 4 878,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,242.51 |
*price indicative
- RS stock no.:
- 666-150
- Mfr. Part No.:
- RT-J14MM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 2.16kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 2.16kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM 1/3 foam module with 14 screwdriver sockets is expertly designed to organise and protect your essential tools. This module neatly accommodates a selection of screwdriver sockets, ensuring efficient storage within a tailored foam tray. Crafted specifically for practitioners of precision, this foam module enhances both accessibility and portability, making it a VITAL addition to any tool collection, whether in a workshop or on the go. The Durable construction and attention to detail exemplify SAM's commitment to quality, enabling users to work with confidence.
Includes a dedicated space for 14 screwdriver sockets, enhancing tool organisation
Tailored foam tray protects sockets from damage and allows for easy identification
Robust design ensures longevity and resilience under regular use
Lightweight at 2.160 kg, facilitating easy transport and handling
Compact dimensions of 180 mm width and 410 mm length optimise storage efficiency
Height of 40 mm allows for vertical stacking in tool storage systems
Backed by SAM TOOL guarantee for reliability and peace of mind
