Bott Steel Tool Rack
- RS stock no.:
- 660-891
- Mfr. Part No.:
- 16917202.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
R 20 728,55
(exc. VAT)
R 23 837,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,728.55 |
*price indicative
- RS stock no.:
- 660-891
- Mfr. Part No.:
- 16917202.19V
- Manufacturer:
- Bott
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Panel Hook | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Hooks(80), Rack(1), Panel(10) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Panel Hook | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Hooks(80), Rack(1), Panel(10) | ||
Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is expertly designed to maximise storage efficiency while maintaining robust durability. This dual-sided display solution features a stable base and is constructed from high-quality sheet steel, ensuring resilience in demanding environments. Ideal for workshops or retail setups, the rack consists of 10 versatile panels allowing for accommodating a variety of tools and accessories. Finished in a durable powder coat, it is available in an appealing light grey and anthracite grey colour scheme, providing a sleek and modern aesthetic. With dimensions of 1000mm in width, 550mm in depth, and 1775mm in height, the rack offers ample storage space while remaining compact. It combines practicality with style, making it an essential addition for those seeking an organised and efficient workspace.
Robust construction ensures long lasting performance
Dual sided design maximises storage options
Consists of 10 adaptable panels for versatile use
Includes an 80 piece hook kit for hanging tools and accessories
Durable powder coat finish enhances aesthetic appeal and protects against wear
Available in light grey and anthracite grey for a modern look
Designed with a wide, stable base for enhanced stability
Compact dimensions allow for efficient use of space
