Weller Hand Tool Tool Case with Case

Subtotal (1 unit)*

R 30 939,61

(exc. VAT)

R 35 580,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 30,939.61

*price indicative

RS stock no.:
267-4651
Mfr. Part No.:
TCMB100STN
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Tool Case

Set Type

Hand Tool

Storage Type

Case

Standards/Approvals

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy