SAM 7 Drawer Wheeled Tool Cabinet, Steel

Subtotal (1 unit)*

R 25 900,00

(exc. VAT)

R 29 785,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 25,900.00

*price indicative

RS stock no.:
900-989
Mfr. Part No.:
417HW
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Cabinet

Material

Steel

Number of Drawers

7

Wheeled

Yes

Length

510mm

Width

834mm

Height

1m

Colour

White

Sub Type

Tool Chests & Tool Cabinet

Weight

95.5kg

Standards/Approvals

No

COO (Country of Origin):
FR
The SAM large volume tool trolley provides substantial storage capacity with its seven drawers, designed specifically for organising tools and equipment efficiently.

Greater height and surface area for improved accessibility

Equipped with an anti-tipping system for enhanced safety

Extra storage grids on the sides accommodate larger tools

Integrated screwdriver storage system optimises space

Three modules per drawer fit 90% of market tools

Locking mechanism with key for secure storage

Strength rating of 950 kg in static position and 700 kg in movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy