SAM 3 Drawer Tool Box, Metal
- RS stock no.:
- 666-883
- Mfr. Part No.:
- CP-100-CF
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 11 113,40
(exc. VAT)
R 12 780,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 11,113.40 |
*price indicative
- RS stock no.:
- 666-883
- Mfr. Part No.:
- CP-100-CF
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Metal | |
| Product Type | Tool Box | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 508mm | |
| Width | 203mm | |
| Colour | Black | |
| Height | 305mm | |
| Sub Type | Tool Box & Tool Cases | |
| Weight | 16kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Metal | ||
Product Type Tool Box | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 508mm | ||
Width 203mm | ||
Colour Black | ||
Height 305mm | ||
Sub Type Tool Box & Tool Cases | ||
Weight 16kg | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Metal box with 3 drawers is an essential companion for any industrial maintenance task, featuring a comprehensive set of 100 high-quality tools. This tool chest is designed for durability and ease of use, allowing you to efficiently organise and access your tools. Perfectly tailored for professional mechanics and DIY enthusiasts alike, it provides a reliable storage solution while ensuring you have all the necessary tools at your fingertips. The Compact design, measuring 508 mm in length and 305 mm in height, allows for convenient placement in any workspace, making it an indispensable asset in your tool collection.
Includes an extensive selection of 100 maintenance tools for varied applications
Constructed with a robust metal box to ensure longevity and withstand rigours of industrial use
Features three drawers for organised storage promoting quick tool access
Equipped with precision tools like Resistorx wrenches for enhanced versatility
Contains both slotted and Phillips screwdrivers for versatile fastening needs
Lightweight at 16 kg allowing for easy transport without sacrificing stability
Backed by a comprehensive guarantee for peace of mind with usage under normal conditions
Related links
- SAM 3 Drawer Tool Chest, Metal
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 3 Drawer Wheeled Roller Cabinet
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Facom 3 Drawer Tool Chest, Metal
- Gedore 3 Drawer Tool Chest, Sheet Metal
- Facom 3 Drawer Tool Chest, Epoxy Coated Metal
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
