Viso Fabric Tool Holder for use with Modulo Lid Interior
- RS stock no.:
- 941-677
- Mfr. Part No.:
- MODULOTRAYLID
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 362,80
(exc. VAT)
R 417,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 362.80 |
*price indicative
- RS stock no.:
- 941-677
- Mfr. Part No.:
- MODULOTRAYLID
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Accessory Type | Tool Holder | |
| Product Type | Tool Holder | |
| For Use With | Modulo Lid Interior | |
| Material | Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Accessory Type Tool Holder | ||
Product Type Tool Holder | ||
For Use With Modulo Lid Interior | ||
Material Fabric | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Viso tool holder is designed for the MODULO LID interior, optimising the mobility of storage bins with its innovative clip-on dolly system. The robust steel construction ensures stability and durability under intensive use.
Fits all models in the MODULO range perfectly
Made from robust steel for excellent stability
Ensures outstanding durability even with intensive use
Easy to install, allowing quick bin movement
Offers a secure and reliable hold while in use
Dimensions measured at 285 x 385 x 10 mm
