Viso Polystyrene Divider Set for use with Modulo Clip-Together Storage Box
- RS stock no.:
- 941-674
- Mfr. Part No.:
- MODULODIVIDER
- Manufacturer:
- Viso
Subtotal (1 lot of 5 units)*
R 152,80
(exc. VAT)
R 175,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | R 152.80 | R 30.56 |
*price indicative
- RS stock no.:
- 941-674
- Mfr. Part No.:
- MODULODIVIDER
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Divider Set | |
| Accessory Type | Divider | |
| For Use With | Modulo Clip-Together Storage Box | |
| Material | Polystyrene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Divider Set | ||
Accessory Type Divider | ||
For Use With Modulo Clip-Together Storage Box | ||
Material Polystyrene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Viso pack of 5 dividers is designed for modular clip-together storage solutions, enabling effective organisation of various items within the storage box.
Pack consists of 5 dividers for enhanced organisation
Designed to fit perfectly with all MODULO models
Constructed from Durable polystyrene for long-lasting use
External dimensions measure 510 x 80 x 12 mm for a Compact fit
Net weight of each divider is 0.20 kg for easy handling
