SAM 5 kg Tool Balancer
- RS stock no.:
- 667-188
- Mfr. Part No.:
- RASB5000
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 1 066,67
(exc. VAT)
R 1 226,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,066.67 |
*price indicative
- RS stock no.:
- 667-188
- Mfr. Part No.:
- RASB5000
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Balancer | |
| Load Capacity | 5kg | |
| Maximum Travel | 1.5m | |
| Weight | 830g | |
| Housing Material | Aluminium | |
| Locking Mechanism | Yes | |
| Cable Material | Stainless Steel | |
| Standards/Approvals | ISO 12100 | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Balancer | ||
Load Capacity 5kg | ||
Maximum Travel 1.5m | ||
Weight 830g | ||
Housing Material Aluminium | ||
Locking Mechanism Yes | ||
Cable Material Stainless Steel | ||
Standards/Approvals ISO 12100 | ||
Length 115mm | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Load balancer is a precision-engineered tool designed to facilitate safe and efficient lifting within a 3-5 kg capacity range. Crafted with a robust aluminium casing and a corrosion-resistant stainless steel cable, it ensures reliability and durability in demanding environments. The load balancer features a rotating snap hook and a guide socket for seamless attachment and manoeuvrability. Ideal for use in various applications, this piece of equipment promises exceptional performance, making it indispensable for both professional and personal use. Its Compact design enhances portability, while the included guarantee provides peace of mind regarding its operational integrity.
Aluminium casing enhances structural robustness and longevity
Stainless steel cable offers increased strength and resistance to wear
Rotating snap hook allows for versatile attachment options facilitating ease of use
Guide socket ensures smooth operation and optimal load alignment
Designed for a 3 5 kg lifting capacity catering to a wide range of lifting tasks
Compact dimensions improve portability Ideal for on the go applications
Two year guarantee attests to the product's quality and reliability under normal use conditions
