Texas Instruments CD4541BE, Programmable Timer Circuit 0.1MHz, 14-Pin PDIP

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

R 175,89

(exc. VAT)

R 202,27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
  • Plus 1,880 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40R 17.589R 175.89
50 - 90R 17.149R 171.49
100 - 240R 16.635R 166.35
250 - 490R 15.97R 159.70
500 +R 15.331R 153.31

*price indicative

Packaging Options:
RS stock no.:
709-1999
Mfr. Part No.:
CD4541BE
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Timer Type

Programmable

Package Type

PDIP

Number of Internal Timers

1

Pin Count

14

Maximum Input Frequency

0.1MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Quiescent Current

0.1mA

Maximum Low Level Output Current

12.6mA

Maximum High Level Output Current

-12.6mA

Maximum Propagation Delay Time @ Maximum CL

18000 ns@ 5 V

Width

6.35mm

Length

19.3mm

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

4000 Series Multivibrators & Timers, Texas Instruments


Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V

Related links