onsemi MC14541BCPG, Programmable Timer 3MHz, 14-Pin PDIP
- RS stock no.:
- 519-0669
- Mfr. Part No.:
- MC14541BCPG
- Manufacturer:
- ON Semiconductor
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
R 17.589
(exc. VAT)
R 20.227
(inc. VAT)
- RS stock no.:
- 519-0669
- Mfr. Part No.:
- MC14541BCPG
- Manufacturer:
- ON Semiconductor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Timer Type | Programmable | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 14 | |
| Maximum Input Frequency | 3MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Quiescent Current | 0.02mA | |
| Maximum Low Level Output Current | 19.3mA | |
| Maximum High Level Output Current | -16.3mA | |
| Maximum Propagation Delay Time @ Maximum CL | 18000 ns@ 5 V | |
| Width | 6.6mm | |
| Length | 19.56mm | |
| Height | 3.68mm | |
| Dimensions | 19.56 x 6.6 x 3.68mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Timer Type Programmable | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 14 | ||
Maximum Input Frequency 3MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Quiescent Current 0.02mA | ||
Maximum Low Level Output Current 19.3mA | ||
Maximum High Level Output Current -16.3mA | ||
Maximum Propagation Delay Time @ Maximum CL 18000 ns@ 5 V | ||
Width 6.6mm | ||
Length 19.56mm | ||
Height 3.68mm | ||
Dimensions 19.56 x 6.6 x 3.68mm | ||
4000 Series Multivibrators & Timers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V

