NXP HEF4541BP,652, Programmable Timer 36MHz, 14-Pin PDIP
- RS stock no.:
- 308-477
- Mfr. Part No.:
- HEF4541BP,652
- Manufacturer:
- NXP
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 308-477
- Mfr. Part No.:
- HEF4541BP,652
- Manufacturer:
- NXP
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Through Hole | |
| Timer Type | Programmable | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 14 | |
| Maximum Input Frequency | 36MHz | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Low Level Output Current | 4.2mA | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Propagation Delay Time @ Maximum CL | 1150 ns@ 5 V | |
| Length | 19.5mm | |
| Width | 6.48mm | |
| Dimensions | 19.5 x 6.48 x 3.2mm | |
| Height | 3.2mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Through Hole | ||
Timer Type Programmable | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 14 | ||
Maximum Input Frequency 36MHz | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Low Level Output Current 4.2mA | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 1150 ns@ 5 V | ||
Length 19.5mm | ||
Width 6.48mm | ||
Dimensions 19.5 x 6.48 x 3.2mm | ||
Height 3.2mm | ||
4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
