Radiodetection Lexxi T1660 Time Domain Reflectometer 3 ns 3000000 ns
- RS stock no.:
- 617-013
- Mfr. Part No.:
- 10/T1660
- Manufacturer:
- Radiodetection
Subtotal (1 unit)*
R 23 203,53
(exc. VAT)
R 26 684,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 23,203.53 |
*price indicative
- RS stock no.:
- 617-013
- Mfr. Part No.:
- 10/T1660
- Manufacturer:
- Radiodetection
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiodetection | |
| Accuracy | 1 | |
| Product Type | Time Domain Reflectometer | |
| Maximum Pulse Width | 3000000 ns | |
| Minimum Pulse Width | 3ns | |
| Output Impedance | 100Ω | |
| Velocity Factor/Propagation Velocity | 0.99 | |
| Battery Life | 12h | |
| Battery Type | Alkaline Batteries | |
| Standards/Approvals | EMC BS/EN 61326-1 | |
| Weight | 600g | |
| Display Type | LCD Backlight | |
| Power Source | 6 x AA Batteries | |
| Model Number | Lexxi T1660 | |
| Select all | ||
|---|---|---|
Brand Radiodetection | ||
Accuracy 1 | ||
Product Type Time Domain Reflectometer | ||
Maximum Pulse Width 3000000 ns | ||
Minimum Pulse Width 3ns | ||
Output Impedance 100Ω | ||
Velocity Factor/Propagation Velocity 0.99 | ||
Battery Life 12h | ||
Battery Type Alkaline Batteries | ||
Standards/Approvals EMC BS/EN 61326-1 | ||
Weight 600g | ||
Display Type LCD Backlight | ||
Power Source 6 x AA Batteries | ||
Model Number Lexxi T1660 | ||
- COO (Country of Origin):
- GB
The Radiodetection Time Domain Reflectometer is a high-resolution, hand-held cable tester designed for first responders. Combining the user-friendly ergonomics of the Riser Bond Model 1550 and Bicotest Lexxi T810 with a unique TDR engine and a 3.5 inch color backlit display, it offers 1% distance accuracy for fast and precise fault detection. Ideal for all metallic cables with at least two conductive elements—including CATV, twisted pair telecom, Ethernet, and LV power cables, it provides excellent performance and value, making it accessible to more technicians.
12 hours typical battery life time
User selectable Power Down time
Selectable cable impedance
VoP adjustable from 1% to 99%
100Ω Twisted Pair Alligator Clip cables included as standard
Related links
- Tempo CableScout TV220E Time Domain Reflectometer 1 ns 500 ns
- Megger Time Domain Reflectometer, USB Interface 2 ns
- Megger TDR1000/3P Time Domain Reflectometer 2 ns
- Megger TDR1000/3 Time Domain Reflectometer 2 ns
- Megger TDR2000/3 Time Domain Reflectometer, USB Interface 2 ns
- Megger TDR2000/3P Time Domain Reflectometer, USB Interface 2 ns
- Megger TDR500/3 Time Domain Reflectometer 2 ns
- Gossen Metrawatt METRACABLE TDR PRO Time Domain Reflectometer, Bluetooth Interface 12 ns 2500 ns
