Welwyn 84.5 kΩ Metal Film Resistor 0.25 W 0.1 % RC55Y 84K5BI

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

R 403,75

(exc. VAT)

R 464,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40R 40.375R 403.75
50 +R 39.366R 393.66

*price indicative

RS stock no.:
814-331
Mfr. Part No.:
RC55Y 84K5BI
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

84.5kΩ

Resistor Type

Precision

Power Rating

0.25W

Tolerance ±

0.1%

Voltage

350V

Axial/Radial

Axial

Technology

Metal Film

Series

RC55 Series

Automotive Standard

AEC-Q200

Package/Case

Axial

Pin Count

2

Lead Pitch Radial

10.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Diameter

2.5mm

Length

7.2mm

Height

2.5mm

Temperature Coefficient

15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
GB
The Welwyn Precision metal film resistor offers outstanding performance in various applications, providing superior stability and accuracy in resistance values. Designed for demanding environments, it ensures reliable operation and meets rigorous industry specifications.

Resistance tolerance down to 0.05% ensures high precision performance

Temperature Coefficient of Resistance as low as 5 ppm/°C for minimal drift

Isolation voltage of 500 volts enhances safety in critical applications

Power ratings of 0.063 to 1.0 watt accommodate various load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy