Arcol Ohmite 10 Ω Resistive Resistor 22 W 10 % 918WS10RKE

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 1 478,20

(exc. VAT)

R 1 699,93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4R 1,478.20-
5 +R 1,441.252%

*price indicative

RS stock no.:
807-285
Mfr. Part No.:
918WS10RKE
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10Ω

Product Type

Resistor

Resistor Type

Fixed

Power Rating

22W

Tolerance ±

10%

Voltage

5kV

Technology

Resistive

Series

900

Automotive Standard

No

Maximum Operating Temperature

230°C

Diameter

150mm

Temperature Coefficient

-0.0% to -0.1%/°C

COO (Country of Origin):
MX
The Arcol Ohmite washer offers robust resistance and high energy capacity, designed for demanding applications requiring exceptional durability and reliability, ensuring effective performance under elevated thermal conditions.

Resistance tolerance of ±10% ensures consistent performance

Maximum operating temperature of 230°C allows for high-heat applications

Rated Peak voltage of 5 KV and allowable Peak voltage of 5.8 KV/in supports demanding electrical requirements

Low thermal conductivity of 0.003-0.006 cal/(cm-°C-sec) enhances efficiency in heat dissipation

Allowable injection energy of 300 Joules/cc indicates high energy absorption capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy