RS PRO Hand Tap, M10 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

R 676,40

(exc. VAT)

R 777,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 676.40

*price indicative

RS stock no.:
900-471
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Product Type

Hand Tap

Thread Size

M10

Thread Standard

Metric

Number of Pieces

3

Overall Length

80mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Standards/Approvals

ISO 529

Pitch

1.25mm

COO (Country of Origin):
KR
The RS PRO hand tap set offers precision-engineered tools designed for the accurate cutting of metric internal threads, suitable for various applications requiring consistency and reliability.

Manufactured from premium High Speed Steel (HSS) for enhanced durability and resistance to wear

Optimised thread and overall lengths improve control and stability during tapping operations

Multi-flute design ensures efficient chip evacuation and a smooth cutting action

Suitable for hand tapping across a range of metric thread sizes from M10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy