RS PRO Hand Tap, M8 Thread, Metric Standard, Hand Tap
- RS stock no.:
- 900-470
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 511,75
(exc. VAT)
R 588,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 511.75 |
*price indicative
- RS stock no.:
- 900-470
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Thread Size | M8 | |
| Product Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 72mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Thread Size M8 | ||
Product Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 72mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap set designed for achieving precise metric fine threading in various materials, ensuring high-quality internal threads for engineering applications.
Manufactured from premium High Speed Steel for durability and exceptional performance
Optimised multi-flute design enhances chip evacuation and reduces cutting torque
Available in sizes M4 to M20, accommodating a wide range of threading needs
Designed for manual tapping, ensuring smooth operation and reliable results
Related links
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
