RS PRO Threading Tap, M9 Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

R 391,60

(exc. VAT)

R 450,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 391.60

*price indicative

RS stock no.:
900-465
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Threading Tap

Thread Size

M9

Sub Type

Hand Tap

Thread Standard

Metric

Overall Length

72mm

Number of Pieces

1

Material

HSS

Shank Length

50mm

Hand/Machine Tap

Hand Tap

Shank Diameter

9mm

Tap Chamfer

Bottom

Standards/Approvals

ISO 529

Pitch

1mm

COO (Country of Origin):
KR
The RS PRO threading tap designed for creating precise threads in blind holes, providing a reliable solution for challenging tapping applications. Its robust design ensures excellent performance and durability during use.

Made from High-Speed Steel (HSS) for exceptional hardness and longevity

Optimised multi-flute geometry enhances chip evacuation for cleaner threading

Three flutes designed specifically for smaller sizes improve cutting efficiency

Adapted for creating threads close to the bottom of blind holes, where standard taps fail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy