RS PRO Threading Tap, M10 Thread, Metric Standard, Hand Tap
- RS stock no.:
- 900-412
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 186,90
(exc. VAT)
R 214,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 186.90 |
*price indicative
- RS stock no.:
- 900-412
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Thread Size | M10 | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Length | 56mm | |
| Shank Diameter | 10mm | |
| Tap Chamfer | Second | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Thread Size M10 | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Length 56mm | ||
Shank Diameter 10mm | ||
Tap Chamfer Second | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
- COO (Country of Origin):
- KR
The RS PRO tap designed for effective thread cutting, providing precise results in a variety of materials, including steels and brass. Its engineering ensures reliable internal threads for various applications requiring accuracy.
Manufactured from high-quality High Speed Steel for durability and reliability
Short lead design allows for full-depth threading near the base of blind holes
Precision ground flutes enhance chip evacuation and cutting performance
Suitable for use across a wide range of materials including non-ferrous options
