RS PRO Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS stock no.:
- 900-387
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 578,50
(exc. VAT)
R 665,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 578.50 |
*price indicative
- RS stock no.:
- 900-387
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Spiral Flute Tap | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Length | 70mm | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 371 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Spiral Flute Tap | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Length 70mm | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 371 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO threading tap designed for precise internal threading in blind holes, offering an effective solution for various engineering tasks with its high-speed steel construction and premium surface treatment.
Manufactured from HSS-E PM, delivering high wear resistance and excellent toughness
VAP surface treatment reduces friction and heat build-up during operation
Spiral flute design efficiently evacuates chips upward, Ideal for blind-hole applications
Available in a range of sizes, providing versatility for different threading needs
