RS PRO Hand Tap, M7 Thread, Metric Standard, Hand Tap
- RS stock no.:
- 900-350
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 458,35
(exc. VAT)
R 527,10
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 458.35 |
*price indicative
- RS stock no.:
- 900-350
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M7 | |
| Product Type | Hand Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M7 | ||
Product Type Hand Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 66mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel tap set comprises a trio of precision-engineered tools designed for accurate internal metric threading, ensuring optimal performance and longevity during operations.
Constructed from high-speed steel for increased durability and performance
Precision-ground flutes allow for efficient chip removal for clean threading
Designed for producing internal metric threads with smooth initiation
Ideal for use in general machining, repair, and assembly tasks
Related links
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
