NEUTRAL, ISO Metric
- RS stock no.:
- 428-338
- Manufacturer:
- NEUTRAL
Subtotal (1 pack of 100 units)*
R 984,60
(exc. VAT)
R 1 132,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | R 9.846 | R 984.60 |
*price indicative
- RS stock no.:
- 428-338
- Manufacturer:
- NEUTRAL
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Thread | ISO Metric | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Thread ISO Metric | ||
Exempt
- COO (Country of Origin):
- GB
Related links
- NEUTRAL
- RS PRO Zinc Plated Mild Steel Threaded Rod 20 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 90 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 25 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 200 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 80 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 70 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 55 mm
