Schneider Electric TC907 Thermostat, 5 A, 240V ac, 50 °C, 0 °C, 5 → 35 °C
- RS stock no.:
- 891-492
- Mfr. Part No.:
- TC907-3A4LA
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 4 926,00
(exc. VAT)
R 5 664,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,926.00 |
*price indicative
- RS stock no.:
- 891-492
- Mfr. Part No.:
- TC907-3A4LA
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V | |
| Supply Voltage | 240V ac | |
| Number of On/Off Cycles Per Day | 2 | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | CE | |
| Temperature Setting Range | 5 → 35 °C | |
| Series | TC907 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V | ||
Supply Voltage 240V ac | ||
Number of On/Off Cycles Per Day 2 | ||
Maximum Operating Temperature 50°C | ||
Contact Current 5A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals CE | ||
Temperature Setting Range 5 → 35 °C | ||
Series TC907 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Standalone touchscreen thermostat designed for 4-pipe fan Coil systems operating at 240V AC. It offers on/off control with three-speed fan settings, making it suitable for applications in small buildings, hotels, healthcare facilities, and residential settings.
IP20 protection rated
CE standards
RoHS compliant
Related links
- Schneider Electric TC907 Thermostat 240V ac 0 °C, 5 → 35 °C
- Schneider Electric TC907 Thermostat 24V ac 0 °C, 5 → 35 °C
- RS PRO Thermostat 50 °C 5 → 35 °C
- RS PRO Thermostat 240V ac 0 °C, 5 → 35 °C
- RS PRO 2 CO 3 A 35 °C 5 → 35 °C
- Siemens S55770 Thermostat 250V ac 0 °C, 5 → 40 °C
- Siemens S55770 SPDT On-Off Thermostat 230V ac 0 °C, 5 → 40 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
