Schneider Electric TC907 Thermostat, 5 A, 240V ac, 50 °C, 0 °C, 5 → 35 °C

Image representative of range

Subtotal (1 unit)*

R 5 155,80

(exc. VAT)

R 5 929,17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,155.80

*price indicative

RS stock no.:
891-487
Mfr. Part No.:
TC907-3A4DLMSA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

240V

Supply Voltage

240V ac

Number of On/Off Cycles Per Day

2

Maximum Operating Temperature

50°C

Contact Current

5A

Minimum Operating Temperature

0°C

Standards/Approvals

CE

Series

TC907

Temperature Setting Range

5 → 35 °C

COO (Country of Origin):
CN
The Schneider Electric High-performance thermostat designed for fan Coil units in 4-pipe systems. Operating at 240V AC, this model offers on/off control with a touchscreen interface, making it suitable for modern building management systems. The device is housed in a white enclosure and complies with international standards including EN/IEC 60730-1 and EN/IEC 60730-2-9, ensuring reliability and safety.

Large back-lit LCD screen

Eco button for energy saving

Button lockout function controls unauthorized operation

Non-volatile memory retains user settings during power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy