Siemens 8MR2 Thermostat, 10 A, 230V, 65 °C, -45 °C, -25 → 35 °C
- RS stock no.:
- 772-973
- Mfr. Part No.:
- 8MR2170-1B
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 518,31
(exc. VAT)
R 2 896,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,518.31 |
*price indicative
- RS stock no.:
- 772-973
- Mfr. Part No.:
- 8MR2170-1B
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Room Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V | |
| Number of On/Off Cycles Per Day | 100000 | |
| Maximum Operating Temperature | 65°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Standards/Approvals | UL | |
| Temperature Setting Range | -25 → 35 °C | |
| Series | 8MR2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Room Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V | ||
Number of On/Off Cycles Per Day 100000 | ||
Maximum Operating Temperature 65°C | ||
Contact Current 10A | ||
Minimum Operating Temperature -45°C | ||
Standards/Approvals UL | ||
Temperature Setting Range -25 → 35 °C | ||
Series 8MR2 | ||
- COO (Country of Origin):
- FR
The Siemens Mechanical Thermostat provides a reliable and power-independent solution for regulating internal enclosure temperatures. This robust component utilizes a bimetallic sensor to trigger heating or cooling equipment, ensuring your sensitive electronics operate within a safe thermal range to prevent damage from overheating or moisture.
Protection class IP20
Integrated Terminal mounting for secure fastening
CE and EAC certification
Related links
- Siemens 8MR2 Thermostat 250V -45 °C
- Siemens 8MR2 Thermostat 250V -45 °C, 20 → 80 °C
- Siemens 8MR2 Thermostat 250V -45 °C, -10 → 50 °C
- Siemens Sivacon NC Thermostat 65 °C 5 → 60°C
- Siemens RDD100 On-Off Thermostat 230V -25 °C, 35 °C
- Siemens 8MR2170 1 NO/1 NC Thermostat 80 °C, -45 °C
- Siemens Sivacon Thermostat 80 °C, -45 °C
- Siemens Sivacon CO Enclosure Thermostat 80 °C, -45 °C
