Siemens RDZ100ZB NC/NO Thermostat, 5 A, 3V dc, ±0.5 to ±2.5 K
- RS stock no.:
- 658-436
- Mfr. Part No.:
- RDZ100ZB / S55772-T113
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 6 095,42
(exc. VAT)
R 7 009,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,095.42 |
*price indicative
- RS stock no.:
- 658-436
- Mfr. Part No.:
- RDZ100ZB / S55772-T113
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NC/NO | |
| Supply Voltage | 3V dc | |
| Contact Current | 5A | |
| Standards/Approvals | No | |
| Series | RDZ100ZB | |
| Temperature Setting Range | ±0.5 to ±2.5 K | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NC/NO | ||
Supply Voltage 3V dc | ||
Contact Current 5A | ||
Standards/Approvals No | ||
Series RDZ100ZB | ||
Temperature Setting Range ±0.5 to ±2.5 K | ||
Exempt
- COO (Country of Origin):
- CN
The Siemens Room Thermostat is designed for heating systems to control room temperature. It communicates with a Connected Home Hub via a Zigbee network, making it suitable for use in apartments and single-family homes. It controls thermal valves, zone valves, and gas or oil boilers. Key functions include room temperature control via a built-in sensor, operating mode selection (On or Off, with frost protection), schedule setting through a mobile application, and real-time display of current room temperature.
Wireless communication
Firmware upgrade via Zigbee
Auto sleep function to save battery
Frost protection
Schedule via mobile application "Connected Home"
Adjustable commissioning and control parameters via mobile application
Battery-powered
Related links
- Siemens RDZ101ZB NC/NO Thermostat 3V dc, ±0.5 to ±2.5 K
- Siemens SIVACON NC/NO Thermostat 250V ac -40 °C, 15 (Fixed Switch-off) °C
- Siemens SIVACON NC/NO Thermostat 250V ac -40 °C, 25 (Fixed Switch-off) °C
- RS PRO NC/NO Thermostat
- RS PRO NC/NO Thermostat 80 °C -10 → 80°C
- RS PRO NC/NO Thermostat 28V dc 0 °C, 0 → 60 °C
- RS PRO NC/NO Thermostat 230V ac 0 °C, 0 → 60 °C
- RS PRO NC/NO Thermostat 250V ac 0 °C, 0 → 60 °C
