Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor, 0 °C Min, 50 °C Max, 2.03 mm Probe
- RS stock no.:
- 257-9513
- Mfr. Part No.:
- MA100GG232C
- Manufacturer:
- Amphenol Advanced Sensors
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 98,38
(exc. VAT)
R 113,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | R 98.38 |
| 50 - 99 | R 95.92 |
| 100 - 249 | R 93.04 |
| 250 - 499 | R 89.32 |
| 500 + | R 85.75 |
*price indicative
- RS stock no.:
- 257-9513
- Mfr. Part No.:
- MA100GG232C
- Manufacturer:
- Amphenol Advanced Sensors
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | NTC Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 50°C | |
| Response Time | 2s | |
| Probe Diameter | 2.03mm | |
| Probe Length | 9.52mm | |
| Cable Length | 914mm | |
| Terminal Type | Wire Lead | |
| Accuracy | ±0.15 °C | |
| Material | Polyvinylidene Fluoride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type NTC Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 50°C | ||
Response Time 2s | ||
Probe Diameter 2.03mm | ||
Probe Length 9.52mm | ||
Cable Length 914mm | ||
Terminal Type Wire Lead | ||
Accuracy ±0.15 °C | ||
Material Polyvinylidene Fluoride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors thermometrics biomedical chip thermistor assemblies are designed for use in applications involving both intermittent and continuous patient temperature monitoring. Repeatability and fast response are essential, not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also for the continuous monitoring often necessary during induced-hypothermia and general anaesthesia, or when employed in the care of infants and premature babies.
Intermittent patient temperature monitoring for oral and rectal fever measurements
Continuous patient temperature monitoring during general anaesthesia, induced hypothermia, and premature infant care
Vital sign monitoring for intensive care units and recovery rooms
Temperature monitoring for skin surface, tympanic, oesophageal, foley catheters, and biofeedback
Related links
- Amphenol Advanced Sensors Polyvinylidene Fluoride NTC NTC Thermistor 50 °C Max, 2.03 mm Probe
- Amphenol Advanced Sensors Kapton HN NTC Thermistor 50 °C Max, 768 μm Probe
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 5.3 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 6.4 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 4.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor 125 °C Max, 3.2 mm Probe
