SAUTER REGULATION Polyamide Thermistor Temperature Sensor, -50 °C Min, 160 °C Max, 6 mm Probe

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
766-326
Mfr. Part No.:
EGT346F022
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Thermistor Type

Thermistor

Product Type

Temperature Sensor

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

160°C

Probe Diameter

6mm

Probe Length

100mm

Terminal Type

Screw Terminal

Material

Polyamide

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor is designed for precise measurement of media temperature, optimising energy efficiency in heating, ventilation and Air conditioning systems. It's suitable for various HVAC applications, ensuring reliable performance.

Passive measurement of air, gas, and fluid temperatures

Robust design allows operation under conditions up to 160 °C

Can be installed in pipes and vessels using optional thermowell for high pressure

Humidity and corrosion-proof, featuring a stainless steel immersion pipe

Rated IP65 for protection in damp and dusty environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy