Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 100 kΩ, Tape & Reel 800 μm 1.6 mm 500 μm
- RS stock no.:
- 760-452
- Mfr. Part No.:
- TX06F104F4100ER
- Manufacturer:
- Arcol Ohmite
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 14,49
(exc. VAT)
R 16,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | R 1.449 | R 14.49 |
| 250 - 990 | R 1.413 | R 14.13 |
| 1000 + | R 1.371 | R 13.71 |
*price indicative
- RS stock no.:
- 760-452
- Mfr. Part No.:
- TX06F104F4100ER
- Manufacturer:
- Arcol Ohmite
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Series | TX | |
| Product Type | Fixed Resistor | |
| Temperature Coefficient Type | Negative Temperature Coefficient | |
| Packaging | Tape and Reel | |
| Thermal Time Constant | 2s | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 1% | |
| Application | Temperature Sensing | |
| Package/Case | Tape & Reel | |
| Accuracy | 0.01 | |
| Maximum Power Rating | 120mW | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Depth | 500μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Series TX | ||
Product Type Fixed Resistor | ||
Temperature Coefficient Type Negative Temperature Coefficient | ||
Packaging Tape and Reel | ||
Thermal Time Constant 2s | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 1% | ||
Application Temperature Sensing | ||
Package/Case Tape & Reel | ||
Accuracy 0.01 | ||
Maximum Power Rating 120mW | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Depth 500μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS Compliant | ||
Height 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Thick film chip thermistor is a high-performance component designed for precise temperature measurement and regulation in demanding electronic applications. Its robust thermistor film and glass-coated structure on an alumina substrate provide high mechanical strength and reliability.
Maintains consistent resistance values without thickness changes
Provides high solderability and heat resistance due to triple structure electrodes
Supports AEC Q200 for automotive applications
Meets UL1434 certification in some models
Resists operating temperatures up to 150°C in certain parts
Related links
- Arcol Ohmite Fixed Resistor Tape & Reel 0.8 mm 1.6 mm 0.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.8 mm 1.6 mm 0.5 mm
- Arcol Ohmite Fixed Resistor, Negative Temperature Coefficient Type 10 kΩ 0.35 mm 1 mm 0.5 mm
- Arcol Ohmite Fixed Resistor Tape & Reel 0.55 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor 0805 0.8 mm 2 mm 1.25 mm
