Vishay Thermistor IC, NTC Type 100 Ω, 0805 1.6 mm

Image representative of range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

R 10,79

(exc. VAT)

R 12,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24R 10.79-
25 - 99R 10.522%
100 - 499R 10.205%
500 - 999R 9.799%
1000 +R 9.4012%

*price indicative

RS stock no.:
607-486
Mfr. Part No.:
NTCS0805E3104SMT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Thermal Time Constant

8s

Packaging

8 mm punched paper Tape on Reel package of 4000 units

Mount Type

Surface

Tolerance ±

5%

Automotive Standard

AEC-Q200

Application

Temperature Sensing, Compensation, Protection, Telecom, Industrial

Package/Case

0805

Maximum Power Rating

125mW

Resistance at 25°C

100Ω

Length

1.6mm

Standards/Approvals

cULus, file E148885 (UL category XGPU2 / XGPU8)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy