Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- RS stock no.:
- 607-447
- Mfr. Part No.:
- NTCALUG54A103H151A
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 49,80
(exc. VAT)
R 57,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 49.80 |
| 10 - 24 | R 48.56 |
| 25 + | R 47.10 |
*price indicative
- RS stock no.:
- 607-447
- Mfr. Part No.:
- NTCALUG54A103H151A
- Manufacturer:
- Vishay
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Cardboard Box | |
| Thermal Time Constant | 7.5s | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Screw | |
| Tolerance ± | 3% | |
| Application | Surface Sensing Applications | |
| Resistance at 25°C | 10000Ω | |
| Standards/Approvals | cUL XGPU8.E148885, file E148885 (UL category XGPU2/XGPU8), cULus, ULus XGPU2.E148885 | |
| Depth | 1.12mm | |
| Termination Style | Lead to Be Soldered or Crimped | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Packaging Cardboard Box | ||
Thermal Time Constant 7.5s | ||
Automotive Standard AEC-Q200 | ||
Mount Type Screw | ||
Tolerance ± 3% | ||
Application Surface Sensing Applications | ||
Resistance at 25°C 10000Ω | ||
Standards/Approvals cUL XGPU8.E148885, file E148885 (UL category XGPU2/XGPU8), cULus, ULus XGPU2.E148885 | ||
Depth 1.12mm | ||
Termination Style Lead to Be Soldered or Crimped | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Related links
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC Ring lug 1.12 mm
- Vishay Thermistor IC Ring lug 38.1 mm 1.12 mm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC, NTC Type 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 470 Ω 6 mm 24 mm
- Vishay Thermistor IC, NTC Type 10 kΩ 13.2 mm
- Vishay Thermistor IC Bare Die
