Qnity Laird Thermal Pad, 5 mm Thick, 3 W/mK, Silicon, 9 in, 228.6mm

Image representative of range

Subtotal (1 unit)*

R 1 112,18

(exc. VAT)

R 1 279,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,112.18

*price indicative

RS stock no.:
766-939
Mfr. Part No.:
A12618-01
Manufacturer:
Qnity Laird
Find similar products by selecting one or more attributes.
Select all

Brand

Qnity Laird

Product Type

Thermal Pad

Thickness

5mm

Thermal Conductivity

3W/mK

Material

Silicon

Standards/Approvals

UL94 V0

Width

228.6mm

Length

9in

Colour

Blue, Violet

COO (Country of Origin):
CZ
The Laird a Dupont Business Thermal Interface pad is designed to deliver efficient heat transfer in demanding applications. Its proprietary boron nitride filler ensures excellent thermal conductivity while maintaining extreme softness for minimal thermal resistance. The pad is electrically insulating, naturally tacky without adhesives, and remains stable across a wide temperature range from –45°C to 200°C.

Very high compliancy suitable for low stress applications

Meets UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy