RS PRO Thermal Conductive Pad, 250 μm Thick, 1.6 W/mK, 12.7 mm, 19mm, Fibreglass
- RS stock no.:
- 625-759
- Manufacturer:
- RS PRO
Subtotal (1 box of 50 units)*
R 833,57
(exc. VAT)
R 958,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 833.57 | R 16.671 |
*price indicative
- RS stock no.:
- 625-759
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Conductive Pad | |
| Thickness | 250μm | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | No | |
| Conductive Material | Fibreglass | |
| Length | 12.7mm | |
| Width | 19mm | |
| Colour | Brick Red | |
| Maximum Operating Temperature | 240°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Conductive Pad | ||
Thickness 250μm | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive No | ||
Conductive Material Fibreglass | ||
Length 12.7mm | ||
Width 19mm | ||
Colour Brick Red | ||
Maximum Operating Temperature 240°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- PL
RS PRO 1.6 W/mK Thermal Conductive Pad, 240°C Max Temperature
This RS PRO thermal conductive pad is designed to efficiently transfer heat between components, ensuring optimal performance and longevity of electronic devices. With a high thermal conductivity of 1.6 W/mK, it is Ideal for applications requiring effective heat dissipation.
Features and Benefits
Thermal Conductivity: Ensures efficient heat transfer with a thermal conductivity of 1.6 W/mK
Wide Operating Temperature Range: Functions reliably from -60 °C to 240 °C
Non-Adhesive: Allows for easy repositioning and removal without leaving residue
Compact Dimensions: Measures 12.7 mm in length, 19 mm in width, and 0.25 mm in thickness for versatile application
Compliance: Meets REACH and RoHS standards for safety and environmental protection
Wide Operating Temperature Range: Functions reliably from -60 °C to 240 °C
Non-Adhesive: Allows for easy repositioning and removal without leaving residue
Compact Dimensions: Measures 12.7 mm in length, 19 mm in width, and 0.25 mm in thickness for versatile application
Compliance: Meets REACH and RoHS standards for safety and environmental protection
Applications
Electronics cooling
LED lighting systems
Automotive electronics
Telecommunication devices
LED lighting systems
Automotive electronics
Telecommunication devices
Additional Information
Colour: Brick Red
Non-adhesive for flexible application
Complies with REACH and RoHS standards
Non-adhesive for flexible application
Complies with REACH and RoHS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thermal Conductive Pad 1.6 W/mK 200mm, Fibreglass
- RS PRO Thermal Conductive Pad 1.6 W/mK 25.4mm, Fibreglass
- RS PRO Thermal Conductive Pad 2 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 3 W/mK 200mm, Silicone
- RS PRO Thermal Conductive Pad 1.5 W/mK 25.4mm, Polyimide
- RS PRO Thermal Conductive Pad 3 W/mK 297mm, Polymeric Resin
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone
