Keysight Technologies High Frequency Probe
- RS stock no.:
- 916-1523
- Mfr. Part No.:
- 85024A
- Manufacturer:
- Keysight Technologies
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS stock no.:
- 916-1523
- Mfr. Part No.:
- 85024A
- Manufacturer:
- Keysight Technologies
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | High Frequency Probe | |
| Standards/Approvals | No | |
| Length | 1.245m | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type High Frequency Probe | ||
Standards/Approvals No | ||
Length 1.245m | ||
- COO (Country of Origin):
- MY
Keysight Technologies High-Frequency Probe
The Keysight Technologies high-frequency probe offers frequency measurements up to 3GHz. It has an input capacitance of 0.7Pf and is shunted by 1Mohm of resistance that permits high frequency probing without adversely loading the circuit under test. This high-frequency probe makes it easy to perform in-circuit measurements.
Features and Benefits
Excellent frequency response and unity gain
High probe sensitivity
Low distortion levels
Note
Manufacturers Warranty
