CALTEST Test Lead 36A, Black, 2 m Lead Length
- RS stock no.:
- 735-653
- Mfr. Part No.:
- CT2151-200-0
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
R 695,66
(exc. VAT)
R 800,01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 695.66 |
*price indicative
- RS stock no.:
- 735-653
- Mfr. Part No.:
- CT2151-200-0
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Black | |
| Current | 36A | |
| Test Lead Type | Test Leads Set | |
| Connector Stackable A | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 80°C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Connector Orientation A Straight | ||
Colour Black | ||
Current 36A | ||
Test Lead Type Test Leads Set | ||
Connector Stackable A Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 80°C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The CALTEST stacking banana plug test lead offers enhanced safety for standard banana jack connections, featuring a robust silicone-jacketed wire. Its retractable sleeve allows for easy connection, making it an essential tool for effective testing.
Includes a Grey plastic insulation tip for added safety
Features a silicone jacketed wire with a conductor area of 2.50 mm2
Rated for 600 V CAT II, ensuring reliable performance
Related links
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 12A Black, 1 m Lead Length
- CALTEST Test Lead 36A Black, 100 m Lead Length
- CALTEST Test Lead 36A Black, 10 m Lead Length
