CALTEST Test Lead 12A, 1.2kV, Black, 500 mm Lead Length
- RS stock no.:
- 735-652
- Mfr. Part No.:
- CT2131-50-0
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 unit)*
R 257,22
(exc. VAT)
R 295,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 257.22 |
*price indicative
- RS stock no.:
- 735-652
- Mfr. Part No.:
- CT2131-50-0
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Colour | Black | |
| Current | 12A | |
| Test Lead Type | Test Leads Set | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1.2kV | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Colour Black | ||
Current 12A | ||
Test Lead Type Test Leads Set | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 1.2kV | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The CALTEST silicone lead is designed for versatile applications. Featuring 4 mm stacking banana plugs, it allows for easy multi-connection setups, Ideal for varied testing scenarios.
Current rating of 12 A
Jacket material of silicone
Stranded wire configuration enhances flexibility and ease of use
Temperature operational range of -20 to +80°C
Related links
- CALTEST Test Lead 12A Black, 1 m Lead Length
- CALTEST Test Lead 12A Black, 10 m Lead Length
- CALTEST Test Lead 12A Black, 100 m Lead Length
- CALTEST Test Lead 12A Yellow, 100 m Lead Length
- CALTEST Test Lead 12A Green, 10 m Lead Length
- CALTEST Test Lead 12A Blue, 50 m Lead Length
- CALTEST Test Lead 12A Red, 1.2 m Lead Length
- CALTEST Test Lead 12A White, 10 m Lead Length
